Arcol Ohmite HVC 5 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402N5007KET
- RS Stock No.:
- 760-281
- Mfr. Part No.:
- HVC0402N5007KET
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,871.80
View bulk pricing optionsSubtotal (1 unit)*
PHP985.66
(exc. VAT)
PHP1,103.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 380 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP985.66 | - |
| 10 - 49 | PHP798.48 | PHP1,871.80 |
| 50 - 99 | PHP611.31 | PHP18,717.50 |
| 100 + | PHP542.16 | PHP44,350.00 |
*price indicative
- RS Stock No.:
- 760-281
- Mfr. Part No.:
- HVC0402N5007KET
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 5GΩ | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0402 | |
| Tolerance | 0.1 | |
| Packaging | Tape & Reel | |
| Voltage | 60V | |
| Power Rating | 50mW | |
| Temperature Coefficient | 1000 ppm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | HVC | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.04mm | |
| Height | 300μm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 500μm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 5GΩ | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Chip Resistor | ||
Package/Case 0402 | ||
Tolerance 0.1 | ||
Packaging Tape & Reel | ||
Voltage 60V | ||
Power Rating 50mW | ||
Temperature Coefficient 1000 ppm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series HVC | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.04mm | ||
Height 300μm | ||
Standards/Approvals RoHS Compliant | ||
Width 500μm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- DE
The Arcol Ohmite High voltage wraparound chip resistor is designed for precision applications requiring stable performance under very high voltages. It uses thick film technology to provide high-value resistance with low temperature and voltage dependency, ensuring minimal variation in operation.
Provides high Value resistance using thick film technology
Supports high working voltage up to 6000 V
Suitable for high vacuum applications with no organics
Includes nickel-barrier/matte tin contact areas for reliable connectivity
Features wraparound terminals for secure mounting
Related links
- Arcol Ohmite HVC 5 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402N5007KET
- Arcol Ohmite HVC 1 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402N1007KET
- Arcol Ohmite HVC 0.5 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402E5006KET
- Arcol Ohmite HVC 0.005 GΩ, 0402 Resistive Fixed Resistor 0.05 50 mW - HVC0402T5004JET
- Arcol Ohmite HVC 5 GΩ, 1206 Resistive Fixed Resistor 0.1 250 mW - HVC1206Z5007KET
- Arcol Ohmite HVC 10 GΩ, 0805 Resistive Fixed Resistor 0.1 125 mW - HVC0805Z1008KET
- Arcol Ohmite HVC 0.5 GΩ, 0603 Resistive Fixed Resistor 0.05 100 mW - HVC0603Z5006JET
- Arcol Ohmite HVC 0.025 GΩ, 0603 Resistive Fixed Resistor 0.01 100 mW - HVC0603T2505FET
