Vishay RCA-SR e3 3.3 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06033K30FKEASR

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save PHP1,395.00

View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP366.50

(exc. VAT)

PHP410.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500PHP0.733PHP366.50-
5000 - 24500PHP0.454PHP227.00PHP1,395.00
25000 - 49500PHP0.266PHP133.00PHP11,675.00
50000 +PHP0.259PHP129.50PHP23,700.00

*price indicative

RS Stock No.:
748-558
Mfr. Part No.:
RCA06033K30FKEASR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thick Film Resistor

Resistance

3.3kΩ

Resistor Type

Film Chip

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.13W

Voltage

75V

Temperature Coefficient

± 100 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

RCA-SR e3

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

850μm

Termination Style

Pure Tin Dip

Height

450μm

Length

1.55mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.

Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h

Halogen free

AEC-Q200 qualified for enhanced reliability in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy