Vishay RCA-SR e3 49.9 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA060349K9FKEASR
- RS Stock No.:
- 748-562
- Mfr. Part No.:
- RCA060349K9FKEASR
- Manufacturer:
- Vishay
This image is representative of the product range
Add 5000 more to save PHP1,395.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP366.50
(exc. VAT)
PHP410.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | PHP0.733 | PHP366.50 | - |
| 5000 - 24500 | PHP0.454 | PHP227.00 | PHP1,395.00 |
| 25000 - 49500 | PHP0.266 | PHP133.00 | PHP11,675.00 |
| 50000 + | PHP0.259 | PHP129.50 | PHP23,700.00 |
*price indicative
- RS Stock No.:
- 748-562
- Mfr. Part No.:
- RCA060349K9FKEASR
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 49.9kΩ | |
| Technology | Thick Film | |
| Resistor Type | Film Chip | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ± 100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | RCA-SR e3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Length | 1.55mm | |
| Termination Style | Pure Tin Dip | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 49.9kΩ | ||
Technology Thick Film | ||
Resistor Type Film Chip | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Temperature Coefficient ± 100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series RCA-SR e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Length 1.55mm | ||
Termination Style Pure Tin Dip | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Vishay RCA-SR e3 49.9 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA060349R9FKEASR
- Vishay RCA-SR e3 4.02 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06034K02FKEASR
- Vishay RCA-SR e3 75 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA060375R0FKEASR
- Vishay RCA-SR e3 1 mΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06031M00FKEASR
- Vishay RCA-SR e3 8.2 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06038K20FKEASR
- Vishay RCA-SR e3 15 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA060315K0FKEASR
- Vishay RCA-SR e3 200 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA0603200RFKEASR
- Vishay RCA-SR e3 1 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA06031K00FKEASR
