TE Connectivity SVSQ 3 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ593050R003FTDG
- RS Stock No.:
- 735-585
- Mfr. Part No.:
- SVSQ593050R003FTDG
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP996.36
(exc. VAT)
PHP1,115.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP99.636 | PHP996.36 | - |
| 100 - 490 | PHP80.673 | PHP806.73 | 19% |
| 500 - 990 | PHP61.82 | PHP618.20 | 37% |
| 1000 + | PHP54.806 | PHP548.06 | 44% |
*price indicative
- RS Stock No.:
- 735-585
- Mfr. Part No.:
- SVSQ593050R003FTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3mΩ | |
| Resistor Type | Shunt | |
| Technology | Metal Strip | |
| Package/Case | 5930 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Power Rating | 5W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | 75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SVSQ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Length | 15mm | |
| Termination Style | SMD | |
| Height | 500μm | |
| Width | 7.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3mΩ | ||
Resistor Type Shunt | ||
Technology Metal Strip | ||
Package/Case 5930 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Power Rating 5W | ||
Mount Type Surface Mount | ||
Temperature Coefficient 75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SVSQ | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Length 15mm | ||
Termination Style SMD | ||
Height 500μm | ||
Width 7.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity Shunt Resistor designed for demanding applications. Featuring heavy copper connectors that are electron beam welded to a manganin or AC alloy sensing element, this resistor delivers exceptional long-term stability and low inductance.
High conductivity copper connections
Max. solder temperature up to 350°C
Related links
- TE Connectivity SVSQ 3 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ392050R003FTDG
- TE Connectivity SVSQ 4 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ392050R004FTDG
- TE Connectivity SVSQ 1.3 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ251250R0013FTDG
- TE Connectivity SVSQ 2 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ251250R002FTDG
- TE Connectivity SVSQ 2.5 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ392050R0025FTDG
- TE Connectivity SVSQ 0.3 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 10 W - SVSQ5930100R0003FTDG
- TE Connectivity SVSQ 0.6 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 8 W - SVSQ593080R0006FTDG
- TE Connectivity SVSQ 0.5 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 10 W - SVSQ5930100R0005FTDG
