TE Connectivity SVSQ 2 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 15 W - SVSQ5930150R0002FTDG
- RS Stock No.:
- 735-574
- Mfr. Part No.:
- SVSQ5930150R0002FTDG
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP1,435.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP758.49
(exc. VAT)
PHP849.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP151.698 | PHP758.49 | - |
| 50 - 245 | PHP122.98 | PHP614.90 | PHP1,435.90 |
| 250 - 495 | PHP94.046 | PHP470.23 | PHP14,413.00 |
| 500 + | PHP83.522 | PHP417.61 | PHP34,088.00 |
*price indicative
- RS Stock No.:
- 735-574
- Mfr. Part No.:
- SVSQ5930150R0002FTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Shunt | |
| Package/Case | 5930 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Power Rating | 15W | |
| Temperature Coefficient | 200 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | SVSQ | |
| Maximum Operating Temperature | 170°C | |
| Length | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 7.75mm | |
| Termination Style | SMD | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Shunt | ||
Package/Case 5930 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Power Rating 15W | ||
Temperature Coefficient 200 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series SVSQ | ||
Maximum Operating Temperature 170°C | ||
Length 15mm | ||
Standards/Approvals RoHS | ||
Width 7.75mm | ||
Termination Style SMD | ||
Height 1.4mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Shunt Resistor designed for demanding applications. Featuring heavy copper connectors that are electron beam welded to a manganin or AC alloy sensing element, this resistor delivers exceptional long-term stability and low inductance.
High conductivity copper connections
Max. solder temperature up to 350°C
Related links
- TE Connectivity SVSQ 1 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 15 W - SVSQ5930150R0001FTDG
- TE Connectivity SVSQ 2 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 6 W - SVSQ392060R002FTDG
- TE Connectivity SVSQ 2 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 5 W - SVSQ251250R002FTDG
- TE Connectivity SVSQ 2 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 7 W - SVSQ593070R002FTDG
- TE Connectivity SVSQ 6.8 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 2 W - SVSQ251220R0068FTDG
- TE Connectivity SVSQ 0.1 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 12 W - SVSQ3920120R0001FTDG
- TE Connectivity SVSQ 1.5 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 7 W - SVSQ392070R0015FTDG
- TE Connectivity SVSQ 1 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 7 W - SVSQ392070R001FTDG
