TE Connectivity SMA-A Series 2.2 kΩ, 0204 Metal Film Precision Resistor 1% Surface 0.4 W - SMA-A0204FTDX2K2

This image is representative of the product range

Get a bulk buy discount

Add 45000 more to save PHP7,515.00

View bulk pricing options

Subtotal (1 reel of 9000 units)*

PHP25,020.00

(exc. VAT)

PHP27,990.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
9000 - 36000PHP2.78PHP25,020.00-
45000 +PHP2.613PHP23,517.00PHP7,515.00

*price indicative

RS Stock No.:
686-444
Mfr. Part No.:
SMA-A0204FTDX2K2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2kΩ

Product Type

Precision Resistor

Technology

Metal Film

Resistor Type

Precision

Package/Case

0204

Packaging

Taped and Reeled

Tolerance

1%

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

SMA-A Series

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0204

Standards/Approvals

RoHS Compliant

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity SMA-A series is a metal film precision MELF resistor featuring an SMD-enabled structure, offering tight tolerance and low TCR. A variant of the SMA series, it is AEC-Q200 qualified and available in three sizes with six power ratings up to 1W. Lead-free and RoHS compliant, this resistor is suitable for a wide range of applications, including automotive, industrial, telecommunication, medical equipment, and measurement/testing equipment.

Thin film technology for precise performance

Excellent overall stability

Sn termination on Ni barrier layer

SMD enabled structure for easy integration

Moisture sensitivity level MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy