Vishay MMA 0204, 0204 Thin Film Resistor 0.05 Surface 0.4 W - MMA02040C6807JB300
- RS Stock No.:
- 667-725
- Mfr. Part No.:
- MMA02040C6807JB300
- Manufacturer:
- Vishay
This image is representative of the product range
Add 250 more to save PHP608.75
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP72.20
(exc. VAT)
PHP80.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP7.22 | PHP72.20 | - |
| 250 - 990 | PHP4.785 | PHP47.85 | PHP608.75 |
| 1000 - 4990 | PHP3.48 | PHP34.80 | PHP3,740.00 |
| 5000 - 9990 | PHP2.262 | PHP22.62 | PHP24,790.00 |
| 10000 + | PHP2.175 | PHP21.75 | PHP50,450.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 667-725
- Mfr. Part No.:
- MMA02040C6807JB300
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Melf Resistor | |
| Package/Case | 0204 | |
| Tolerance | 0.05 | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMA 0204 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Melf Resistor | ||
Package/Case 0204 | ||
Tolerance 0.05 | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MMA 0204 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Vishay MMA 0204, 0204 Thin Film Resistor 0.05 Surface 0.4 W - MMA02040C2207JB300
- Vishay MMA 0204, 0204 Thin Film Resistor Surface 0.4 W - MMA02040Z0000ZB000
- Vishay MMA 0204 200 kΩ, 0204 Thin Film Resistor 0.001 Surface 0.4 W - MMA02040D2003BB300
- Vishay MMA 0204 10 Ω, 0204 Thin Film Resistor 0.01 Surface 0.4 W - MMA02040C1009FB000
- Vishay MMA 0204 100 kΩ, 0204 Thin Film Resistor 0.001 Surface 0.4 W - MMA02040E1003BB300
- Vishay MMA 0204 1 Ω, 0204 Thin Film Resistor 0.01 Surface 0.4 W - MMA02040C1008FB300
- Vishay MMA 0204 2 kΩ, 0204 Thin Film Resistor 0.01 Surface 0.4 W - MMA02040C2001FB000
- Vishay MMA 0204 1.1 kΩ, 0204 Thin Film Resistor 0.01 Surface 0.4 W - MMA02040C1101FB300
