RS Better World

Vishay MMA 0204 1 Ω, 0204 Thin Film Resistor 0.01 Surface 0.4 W - MMA02040C1008FB300

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP521.75

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP61.76

(exc. VAT)

PHP69.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,010 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 240PHP6.176PHP61.76-
250 - 990PHP4.089PHP40.89PHP521.75
1000 - 4990PHP2.958PHP29.58PHP3,218.00
5000 - 9990PHP1.914PHP19.14PHP21,310.00
10000 +PHP1.827PHP18.27PHP43,490.00

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
667-715
Mfr. Part No.:
MMA02040C1008FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

1Ω

Technology

Thin Film

Resistor Type

Melf Resistor

Package/Case

0204

Tolerance

0.01

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MMA 0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

COO (Country of Origin):
DE
The Vishay Thin Film MELF Resistor is designed for modern professional electronics where reliability and stability are paramount. With proven performance in demanding industries like automotive, telecommunication, and medical equipment, it ensures consistent operation under critical conditions. The resistor is IECQ-CECC approved according to EN 140401-803, making it a trusted component for high-reliability applications requiring precision and long-term durability.

AEC Q200 qualified

Advanced metal film technology

Best in class Pulse load capability

Intrinsic sulfur resistance

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy