Vishay SMM0204 100 kΩ, 0207 Thin Film Resistor 0.01 Surface 0.4 W - SMM02070C1003FBP00

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP469.80

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP133.97

(exc. VAT)

PHP150.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP13.397PHP133.97-
100 - 240PHP8.699PHP86.99PHP469.80
250 - 990PHP6.437PHP64.37PHP1,740.00
1000 - 4990PHP4.089PHP40.89PHP9,308.00
5000 +PHP4.002PHP40.02PHP46,975.00

*price indicative

Packaging Options:
RS Stock No.:
667-667
Mfr. Part No.:
SMM02070C1003FBP00
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

100kΩ

Resistor Type

Melf Resistor

Technology

Thin Film

Package/Case

0207

Tolerance

0.01

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

SMM0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

Rohs Compliant

Width

8mm

COO (Country of Origin):
DE
The Vishay Thin film MELF resistor offers superior performance in modern electronics, specifically designed for applications requiring high reliability under extreme conditions. Engineered with Advanced metal film technology, this resistor excels in providing stability and precision across automotive, telecommunication, and industrial fields. The device is AEC-Q200 qualified, ensuring it meets demanding automotive standards. With a wide resistance range from 0.16 Ω to 10 MΩ and a dependable thermal management system, it is Ideal for both high power ratings and critical operating voltages.

Excellent stability in different environmental conditions

Best in class Pulse load capability

Intrinsic sulfur resistance

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy