Vishay SMM0204 100 kΩ, 0204 Thin Film Resistor 0.01 Surface 0.4 W - SMM02040C1003FB300
- RS Stock No.:
- 667-654
- Mfr. Part No.:
- SMM02040C1003FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP50.46
(exc. VAT)
PHP56.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 780 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from May 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP5.046 | PHP50.46 | - |
| 250 - 990 | PHP3.306 | PHP33.06 | 34% |
| 1000 - 4990 | PHP2.436 | PHP24.36 | 51% |
| 5000 + | PHP1.566 | PHP15.66 | 68% |
*price indicative
- RS Stock No.:
- 667-654
- Mfr. Part No.:
- SMM02040C1003FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Resistor Type | Melf Resistor | |
| Package/Case | 0204 | |
| Tolerance | 0.01 | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SMM0204 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | Rohs Compliant | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Resistor Type Melf Resistor | ||
Package/Case 0204 | ||
Tolerance 0.01 | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SMM0204 | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals Rohs Compliant | ||
- COO (Country of Origin):
- DE
The Vishay Thin Film MELF Resistor is designed for modern electronics, offering superior reliability and stability in demanding environments. Ideal for automotive, industrial, and medical equipment, it ensures long-term, consistent performance. Built with Advanced metal film technology, it provides precise resistance values and excellent thermal stability. AEC-Q200 qualified and IECQ-CECC approved according to EN 140401-803, this resistor meets the highest industry standards for quality and durability.
Excellent stability in different environmental conditions
Best in class Pulse load capability
Intrinsic sulfur resistance
RoHS Compliant
Halogen free
Related links
- Vishay SMM0204 100 kΩ, 0207 Thin Film Resistor 0.01 Surface 0.4 W - SMM02070C1003FBP00
- Vishay SMM0204 22 Ω, 0204 Thin Film Resistor 0.01 Surface 0.4 W - SMM02040C2209FB300
- Vishay SMM0204 10 kΩ, 0204 Thin Film Resistor 0.01 Surface 0.4 W - SMM02040C1002FB000
- Vishay SMM0204 2.2 kΩ, 0207 Thin Film Resistor 0.01 Surface 0.4 W - SMM02070C2201FBP00
- Vishay SMM0204 3.32 kΩ, 0204 Thin Film Resistor 0.01 Surface 0.4 W - SMM02040C3321FB300
- Vishay SMM0204 3.9 Ω, 0207 Thin Film Resistor 0.01 Surface 0.4 W - SMM02070C3908FBP00
- Vishay SMM0204 1 kΩ, 0204 Thin Film Resistor 0.01 Surface 0.4 W - SMM02040C1001FB000
- Vishay SMM0204 4.7 kΩ, 0207 Thin Film Resistor 0.01 Surface 0.4 W - SMM02070C4701FBP00
