Vishay MCT 0603 100 Ω, 0603 Thin Film Resistor 0.001 0.13 W - MCT06030D1000BP500
- RS Stock No.:
- 667-624
- Mfr. Part No.:
- MCT06030D1000BP500
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP247.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP68.23
(exc. VAT)
PHP76.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP6.823 | PHP68.23 | - |
| 250 - 990 | PHP5.835 | PHP58.35 | PHP247.00 |
| 1000 - 4990 | PHP4.31 | PHP43.10 | PHP2,513.00 |
| 5000 - 9990 | PHP3.771 | PHP37.71 | PHP15,260.00 |
| 10000 + | PHP2.783 | PHP27.83 | PHP40,400.00 |
*price indicative
- RS Stock No.:
- 667-624
- Mfr. Part No.:
- MCT06030D1000BP500
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0603 | |
| Tolerance | 0.001 | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/K | |
| Series | MCT 0603 | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | Rohs Compliant | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0603 | ||
Tolerance 0.001 | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/K | ||
Series MCT 0603 | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals Rohs Compliant | ||
- COO (Country of Origin):
- IL
The Vishay Thin Film Flat Chip Resistor combines the proven reliability of professional-grade products with Advanced precision and stability, making it Ideal for applications in test and measurement equipment, as well as industrial and medical electronics. With an ultra-low TCR (Temperature Coefficient of Resistance) and excellent precision tolerance, it ensures consistent and accurate performance in demanding environments, meeting the highest standards for stability and reliability.
IECQ CECC approved to EN 140401 801
Sulfur resistance verified according to ASTM B 809
RoHS Compliant
Halogen free
Related links
- Vishay MCT 0603 12 kΩ, 0603 Thin Film Resistor 0.001 0.13 W - MCT06030D1202BP500
- Vishay MCT 0603 4.7 Ω, 0603 Thin Film Resistor 0.01 0.13 W - MCT06030C4708FP500
- Vishay MCT 0603 1 kΩ, 0603 Thick Film Fixed Resistor ±0.1% Surface Mount 0.13 W - MCT0603MD1001BP500
- Vishay MCT 3 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C3001FP500
- Vishay TNPW e3 3.3 kΩ, 0603 Thin Film Resistor 0.001 Surface 0.11 W - TNPW06033K30BEEA
- Vishay TNPW e3 10 kΩ, 0603 Thin Film Resistor 0.001 Surface 0.11 W - TNPW060310K0BEEA
- Vishay TNPW e3 15 kΩ, 0603 Thin Film Resistor 0.001 Surface 0.11 W - TNPW060315K0BEEA
- TE Connectivity Holsworthy RN73 348 Ω, 0603 Thin Film Resistor 0.001 0.06 W - 3-1614353-0
