Vishay MCT 0603 4.7 Ω, 0603 Thin Film Resistor 0.01 0.13 W - MCT06030C4708FP500

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP37.50

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP49.80

(exc. VAT)

PHP55.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 480PHP2.49PHP49.80-
500 - 1980PHP2.415PHP48.30PHP37.50
2000 - 9980PHP2.343PHP46.86PHP294.00
10000 - 19980PHP2.272PHP45.44PHP2,180.00
20000 +PHP2.204PHP44.08PHP5,720.00

*price indicative

Packaging Options:
RS Stock No.:
667-623
Mfr. Part No.:
MCT06030C4708FP500
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

4.7Ω

Technology

Thin Film

Resistor Type

Chip Resistor

Package/Case

0603

Tolerance

0.01

Voltage

75V

Power Rating

0.13W

Temperature Coefficient

±50 ppm/K

Minimum Operating Temperature

55°C

Series

MCT 0603

Maximum Operating Temperature

155°C

Width

8mm

Standards/Approvals

Rohs Compliant

The Vishay Thin Film Flat Chip Resistor is designed for high-reliability applications in modern professional electronics, where stability and precision are critical. It is Ideal for telecommunication, medical equipment, high-end computer systems, and audio/video electronics. With sulfur resistance verified according to ASTM B 809, this resistor ensures long-lasting performance in harsh environments, making it a trusted choice for demanding electronic systems.

IECQ CECC approved to EN 140401 801

Excellent overall stability is class 0.5

Rated dissipation P70 up to 0.4 W for size 1206

Compliant with RoHS standards, ensuring eco-friendly credentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy