Vishay CRCW e3, 2512 Thick Film Resistor Surface 1.05 W - CRCW25120000Z0EG

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP548.10

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP155.72

(exc. VAT)

PHP174.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,800 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP15.572PHP155.72-
100 - 240PHP10.091PHP100.91PHP548.10
250 - 990PHP5.741PHP57.41PHP2,457.75
1000 - 4990PHP5.567PHP55.67PHP10,005.00
5000 +PHP5.48PHP54.80PHP50,460.00

*price indicative

Packaging Options:
RS Stock No.:
667-606
Mfr. Part No.:
CRCW25120000Z0EG
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

2512

Power Rating

1.05W

Voltage

500V

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW e3

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

The Vishay Thick-film chip resistor is designed for applications demanding high reliability and stability across various environmental conditions. With an exceptional resistance range from 1 Ω to 10 MΩ and AEC-Q200 qualification, it provides robust performance in automotive and telecommunications industries. Its low temperature coefficient helps maintain consistent resistance, while the available jumpers enable flexible circuit design options. The resistor features a Durable construction with a protective coating, ensuring longevity and reliability in electronic assemblies, and the lead (Pb)-free terminations enhance compatibility with both lead-containing and lead-free soldering processes.

Stability at different environmental conditions, ensuring minimal resistance change over time

AEC Q200 qualified for automotive-grade reliability

Excellent for use in automotive, telecommunications, and industrial applications

High reliability and stability in demanding electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy