Bourns CR 30 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-3002GLF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP28.50

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP6.90

(exc. VAT)

PHP7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 480PHP0.345PHP6.90-
500 - 1980PHP0.288PHP5.76PHP28.50
2000 - 9980PHP0.23PHP4.60PHP230.00
10000 +PHP0.173PHP3.46PHP1,720.00

*price indicative

Packaging Options:
RS Stock No.:
630-486
Mfr. Part No.:
CR0402-FX-3002GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

30kΩ

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

1 %

Voltage

50V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Series

CR

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Height

320μm

Termination Style

Lead Free Terminations (Tinned)

Length

1mm

The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy