Bourns CR 2.49 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-2491GLF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 16%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP6.90

(exc. VAT)

PHP7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,440 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 480PHP0.345PHP6.90-
500 - 1980PHP0.288PHP5.7616%
2000 - 9980PHP0.23PHP4.6033%
10000 +PHP0.173PHP3.4649%

*price indicative

Packaging Options:
RS Stock No.:
630-335
Mfr. Part No.:
CR0402-FX-2491GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

2.49kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Power Rating

1W

Voltage

400V

Mount Type

Surface

Automotive Standard

No

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Length

1mm

Standards/Approvals

RoHS Compliant

The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant

Tight tolerance of bottom electrode width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy