Bourns CR 47.5 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4752GLF
- RS Stock No.:
- 630-340
- Mfr. Part No.:
- CR0402-FX-4752GLF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP6.90
(exc. VAT)
PHP7.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17,760 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | PHP0.345 | PHP6.90 | - |
| 500 - 1980 | PHP0.288 | PHP5.76 | 16% |
| 2000 - 9980 | PHP0.23 | PHP4.60 | 33% |
| 10000 + | PHP0.173 | PHP3.46 | 49% |
*price indicative
- RS Stock No.:
- 630-340
- Mfr. Part No.:
- CR0402-FX-4752GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 47.5kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 47.5kΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR 33.2 Ω, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-33R2GLF
- Bourns CR 499 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4991GLF
- Bourns CR 2.49 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-2491GLF
- Bourns CR 402 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4022GLF
- Bourns CR 487 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4871GLF
- Bourns CR 150 Ω, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-1500GLF
- Bourns CR 6.8 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-6801GLF
- Bourns CR 3.3 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-3301GLF
