Bourns 10 kΩ, 0805 Thick Film Resistor 1 % Surface 0.5 W - CMP0805-FX-1002ELF
- RS Stock No.:
- 630-448
- Mfr. Part No.:
- CMP0805-FX-1002ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP700.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP82.04
(exc. VAT)
PHP91.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | PHP4.102 | PHP82.04 | - |
| 500 - 1980 | PHP2.702 | PHP54.04 | PHP700.00 |
| 2000 + | PHP1.501 | PHP30.02 | PHP5,202.00 |
*price indicative
- RS Stock No.:
- 630-448
- Mfr. Part No.:
- CMP0805-FX-1002ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 0805 | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Packaging 0805 | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
- COO (Country of Origin):
- TW
The Bourns Anti-Surge Chip Resistors uses thick film technology for enhanced durability. They support power ratings up to 1.5 Watts at 70 °C. Designed to withstand high power surges. Suitable for circuits exposed to transient voltage spikes.
RoHS compliant
Halogen free
Related links
- Bourns CMP 100 Ω, 0805 Thick Film Resistor ±1 % 0.5 W - CMP0805-FX-1000ELF
- Bourns CMP 10 kΩ, 0603 Thick Film Resistor 1 % Surface 0.25 W - CMP0603-FX-1002ELF
- Bourns CR0603 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1002ELF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-1002ELF
- Bourns CRS 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FX-1002ELF
- Bourns CR1206 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-1002ELF
- Bourns CHV 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CHV2010-FX-1003ELF
- Bourns CRS 33 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRS1206-FX-33R0ELF
