Bourns CMP 10 kΩ, 0603 Thick Film Resistor 1 % Surface 0.25 W - CMP0603-FX-1002ELF
- RS Stock No.:
- 630-224
- Mfr. Part No.:
- CMP0603-FX-1002ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP68.02
(exc. VAT)
PHP76.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,960 unit(s) ready to ship from another location
- Plus 15,000 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 480 | PHP3.401 | PHP68.02 |
| 500 - 1980 | PHP2.251 | PHP45.02 |
| 2000 - 9980 | PHP1.251 | PHP25.02 |
| 10000 + | PHP1.201 | PHP24.02 |
*price indicative
- RS Stock No.:
- 630-224
- Mfr. Part No.:
- CMP0603-FX-1002ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Series | CMP | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Series CMP | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
- COO (Country of Origin):
- TW
The Bourns Chip Resistor is a High Power Anti-Surge component built with thick film technology. It provides a power rating of up to 1.5 Watts at 70°C and offers excellent surge withstanding capability. Applications include Power Supplies, Digital Meters, Consumer Electronics, LED Lighting, and Industry Control Boards.
RoHS compliant
Halogen free
Related links
- Bourns CMP 27 Ω, 0603 Thick Film Resistor 1 % Surface 0.25 W - CMP0603-FX-27R0ELF
- Bourns CMP 1 mΩ, 0603 Thick Film Resistor 1 % Surface 0.25 W - CMP0603-FX-10R0ELF
- Bourns CMP 10 kΩ, 0603 Thick Film Resistor ±1 % 0.25 W - CMP0603AFX-1002ELF
- Bourns CRS 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FX-1002ELF
- Bourns CR1206 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-1002ELF
- Bourns CR0603 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1002ELF
- Bourns 10 kΩ, 0805 Thick Film Resistor 1 % Surface 0.5 W - CMP0805-FX-1002ELF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-1002ELF
