Bourns PWR220 3.3 Ω, TO-220 Thick Film Resistor 1 % Surface 35 W - PWR220T-35-3R30F
- RS Stock No.:
- 630-410
- Mfr. Part No.:
- PWR220T-35-3R30F
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 20 more to save PHP1,057.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP556.64
(exc. VAT)
PHP623.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 596 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP278.32 | PHP556.64 | - |
| 20 - 98 | PHP225.465 | PHP450.93 | PHP1,057.10 |
| 100 - 198 | PHP172.61 | PHP345.22 | PHP10,571.00 |
| 200 + | PHP153.025 | PHP306.05 | PHP25,059.00 |
*price indicative
- RS Stock No.:
- 630-410
- Mfr. Part No.:
- PWR220T-35-3R30F
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 3.3Ω | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | TO-220 | |
| Packaging | Tube | |
| Tolerance | 1 % | |
| Voltage | 250V | |
| Power Rating | 35W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Series | PWR220 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Length | 10.16mm | |
| Width | 16.4mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 3.3Ω | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case TO-220 | ||
Packaging Tube | ||
Tolerance 1 % | ||
Voltage 250V | ||
Power Rating 35W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Series PWR220 | ||
Pin Count 2 | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Length 10.16mm | ||
Width 16.4mm | ||
- COO (Country of Origin):
- CR
The Bourns Power Resistor offers low inductance for high-frequency performance. The resistor is electrically isolated from the backplate for enhanced safety. Designed with a high power rating to handle demanding loads. Suitable for industrial and power conversion applications.
Compatible with lead free solder reflow temperatures
RoHS compliant
Related links
- Bourns PWR220T-35 25 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-25R0J
- Bourns PWR 50 Ω Through Hole 35 W - PWR220T-35-2R00F
- Bourns PWR220T-35 100 Ω, TO-220 Thick Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-1000J
- Bourns PWR220T-35 470 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-4700J
- Bourns PWR220T-35 50 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-50R0J
- Bourns PWR220T-35 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-10R0J
- Bourns PWR220T-35 47 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-47R0J
- Bourns PWR263 27 Ω Thick Film Resistor 1 % Surface 35 W - PWR263S-35-27R0F
