Bourns PWR263 27 Ω, D2PAK Thick Film Resistor 1 % Surface 35 W - PWR263S-35-27R0F

Get a bulk buy discount

Add 20 more to save PHP1,218.30

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP641.00

(exc. VAT)

PHP717.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 286 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP320.50PHP641.00-
20 - 98PHP259.585PHP519.17PHP1,218.30
100 - 198PHP198.67PHP397.34PHP12,183.00
200 +PHP176.165PHP352.33PHP28,867.00

*price indicative

RS Stock No.:
630-412
Mfr. Part No.:
PWR263S-35-27R0F
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

27Ω

Technology

Thick Film

Resistor Type

Power

Package/Case

D2PAK

Packaging

Tube

Tolerance

1 %

Power Rating

35W

Voltage

250V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Pin Count

2

Series

PWR263

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

8.8mm

Standards/Approvals

RoHS

Length

10.1mm

Height

4.5mm

COO (Country of Origin):
CR
The Bourns Power Resistor offers low inductance for high-frequency performance. The resistor is electrically isolated from the backplate for enhanced safety. Designed with a high power rating to handle demanding loads. Suitable for industrial and power conversion applications.

Compatible with lead free solder reflow temperatures

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy