Bourns CRF 0.05 Ω, 0805 Metal Strip Resistor 5 % Surface 0.5 W - CRF0805-J/-000ELF
- RS Stock No.:
- 630-380
- Mfr. Part No.:
- CRF0805-J/-000ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP372.00
(exc. VAT)
PHP416.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP18.60 | PHP372.00 | - |
| 200 - 480 | PHP15.626 | PHP312.52 | 15% |
| 500 - 1980 | PHP11.515 | PHP230.30 | 38% |
| 2000 - 9980 | PHP8.604 | PHP172.08 | 53% |
| 10000 + | PHP8.415 | PHP168.30 | 54% |
*price indicative
- RS Stock No.:
- 630-380
- Mfr. Part No.:
- CRF0805-J/-000ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0.05Ω | |
| Product Type | Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Tolerance | 5 % | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRF | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | AEC-Q200, RoHS Directive 2015/863 | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0.05Ω | ||
Product Type Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Tolerance 5 % | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRF | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals AEC-Q200, RoHS Directive 2015/863 | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The Bourns High Power Current Sense Chip Resistor offers resistance values as low as 0.001 ohm for accurate current sensing. Features high power density with inductance below 5 nH. Designed for low thermal EMF to ensure stable performance. Ideal for power management and automotive applications.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R004ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R033ELF
- Bourns CRF 0.05 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R002ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R002ELF
- Bourns CRF 5 mΩ, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R005ELF
- Bourns CR1206 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-J/-000ELF
- Bourns CR 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 250 mW - CR2010-J/-000ELF
- Bourns CR0805 0 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-J/-000ELF
