Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-4751ELF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP29.00

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP10.36

(exc. VAT)

PHP11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 480PHP0.518PHP10.36-
500 - 1980PHP0.46PHP9.20PHP29.00
2000 - 9980PHP0.345PHP6.90PHP346.00
10000 +PHP0.288PHP5.76PHP2,300.00

*price indicative

Packaging Options:
RS Stock No.:
630-215
Mfr. Part No.:
CR0603-FX-4751ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

20mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

1 %

Power Rating

100mW

Mount Type

Surface

Automotive Standard

No

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS, IEC 60115-1, EIA RS-481A

Width

800μm

Length

1.6mm

The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy