Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-4022ELF
- RS Stock No.:
- 630-211
- Mfr. Part No.:
- CR0603-FX-4022ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP10.36
(exc. VAT)
PHP11.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | PHP0.518 | PHP10.36 | - |
| 500 - 1980 | PHP0.46 | PHP9.20 | 11% |
| 2000 - 9980 | PHP0.345 | PHP6.90 | 33% |
| 10000 + | PHP0.288 | PHP5.76 | 44% |
*price indicative
- RS Stock No.:
- 630-211
- Mfr. Part No.:
- CR0603-FX-4022ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 20mΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Power Rating | 100mW | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 20mΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Power Rating 100mW | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3001ELF
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3002ELF
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-4750ELF
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-4751ELF
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-4533ELF
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3902ELF
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3900ELF
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3320ELF
