Bourns CRT 1 mΩ, 1206 Thick Film Resistor 0.1 % Surface 250 mW - CRT1206-BY-4R70ELF
- RS Stock No.:
- 630-186
- Mfr. Part No.:
- CRT1206-BY-4R70ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP553.28
(exc. VAT)
PHP619.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP27.664 | PHP553.28 |
| 200 - 980 | PHP17.138 | PHP342.76 |
| 1000 - 1980 | PHP13.267 | PHP265.34 |
| 2000 + | PHP8.656 | PHP173.12 |
*price indicative
- RS Stock No.:
- 630-186
- Mfr. Part No.:
- CRT1206-BY-4R70ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Voltage | 200V | |
| Power Rating | 250mW | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRT | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Voltage 200V | ||
Power Rating 250mW | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRT | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Thin Film Precision Chip Resistor offers ultra-tight tolerance and a wide resistance range, ensuring high accuracy and stability. It operates within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. Applications include Current Sense, Precision Circuits, Medical Equipment, Printers, Automation Equipment, and Navigation Equipment.
RoHS compliant
Tin plated
Related links
- Bourns CRT1206 1 mΩ, 1206 Thin Film Resistor 0.1 % 250 mW - CRT1206-BY-1004ELF
- Welwyn PFC 10 kΩ, 0805 Thin Film Thin Film Resistor 0.1 Surface 250 mW - PFC-W1206LF-03-1002-B
- Bourns CR 0.1 Ω, 0805 Thick Film Resistor 5 % Surface 250 mW - CRM0805AJX-R100ELF
- Bourns CRT 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-10R0ELF
- Bourns CRT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-1002ELF
- Bourns CRT 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-1003ELF
- Bourns CRT 1000 kΩ, 0805 Thick Film Resistor 0.1 % Surface 125 mW - CRT0805-BY-1004ELF
- Bourns CRT 5 kΩ, 0805 Thick Film Resistor 0.1 % Surface 125 mW - CRT0805-BY-5001EAS
