Bourns CRT 5 kΩ, 0805 Thick Film Resistor 0.1 % Surface 125 mW - CRT0805-BY-5001EAS
- RS Stock No.:
- 630-185
- Mfr. Part No.:
- CRT0805-BY-5001EAS
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP334.06
(exc. VAT)
PHP374.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP16.703 | PHP334.06 | - |
| 200 - 980 | PHP10.352 | PHP207.04 | 38% |
| 1000 - 1980 | PHP8.004 | PHP160.08 | 52% |
| 2000 + | PHP5.22 | PHP104.40 | 68% |
*price indicative
- RS Stock No.:
- 630-185
- Mfr. Part No.:
- CRT0805-BY-5001EAS
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 5kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Power Rating | 125mW | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Series | CRT | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 5kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Power Rating 125mW | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Series CRT | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The Bourns Thin Film Precision Chip Resistor offers ultra-tight tolerance and a wide resistance range, ensuring high accuracy and stability. It operates within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. Applications include Current Sense, Precision Circuits, Medical Equipment, Printers, Automation Equipment, and Navigation Equipment.
RoHS compliant
Related links
- Bourns CRT 1000 kΩ, 0805 Thick Film Resistor 0.1 % Surface 125 mW - CRT0805-BY-1004ELF
- Vishay MC AT 1500000 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - MCT0603MD1504BP500
- Vishay TNPW 1.8 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW06031K80BEEA
- Vishay TNPW 220 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW0603220KBEEA
- Vishay TNPW 3.9 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW06033K90BEEA
- Vishay MC AT 1200000 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - MCT0603MD1204BP500
- Vishay TNPW 33 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW060333R0BEEA
- Vishay TNPW 180 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW0603180KBEEA
