RS Better World

Vishay TNPW 33 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW060333R0BEEA

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

PHP18.44

(exc. VAT)

PHP20.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,563 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP18.44-
25 - 99PHP15.8114%
100 - 499PHP11.4238%
500 - 999PHP10.5442%
1000 +PHP7.9057%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
607-672
Mfr. Part No.:
TNPW060333R0BEEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

0.1 %

Power Rating

125mW

Voltage

100V

Mount Type

Surface

Temperature Coefficient

± 25 ppm/K

Automotive Standard

AEC-Q200

Series

TNPW

Height

450μm

Width

1.6mm

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy