Bourns CRT 49.9 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CRT0603-FZ-1003ELF
- RS Stock No.:
- 630-182
- Mfr. Part No.:
- CRT0603-FZ-1003ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP53.78
(exc. VAT)
PHP60.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 480 | PHP2.689 | PHP53.78 |
| 500 - 1980 | PHP2.609 | PHP52.18 |
| 2000 - 9980 | PHP2.53 | PHP50.60 |
| 10000 + | PHP2.454 | PHP49.08 |
*price indicative
- RS Stock No.:
- 630-182
- Mfr. Part No.:
- CRT0603-FZ-1003ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 49.9kΩ | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 100mW | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 49.9kΩ | ||
Resistor Type Thin Film Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 100mW | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Bourns Thin Film Precision Chip Resistor offers ultra-tight tolerance and a wide resistance range, ensuring high accuracy and stability. It operates within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. Applications include Current Sense, Precision Circuits, Medical Equipment, Printers, Automation Equipment, and Navigation Equipment.
RoHS compliant
Tin plated
Related links
- Bourns CRT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CRT0603-BY-1003ELF
- Bourns CR 1 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-F/-1R00ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-1053ELF
- Bourns CR 60.4 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-60R4ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-6802ELF
- Bourns CR 82 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-8202ELF
- Bourns CR 20000000 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3321ELF
- Bourns CR 499 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-4990ELF
