Bourns CRS 4.7 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - CRS2512-JW-4R7ELF
- RS Stock No.:
- 630-181
- Mfr. Part No.:
- CRS2512-JW-4R7ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP587.20
(exc. VAT)
PHP657.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6,660 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP29.36 | PHP587.20 | - |
| 200 - 980 | PHP18.225 | PHP364.50 | 37% |
| 1000 - 1980 | PHP10.526 | PHP210.52 | 64% |
| 2000 + | PHP10.265 | PHP205.30 | 65% |
*price indicative
- RS Stock No.:
- 630-181
- Mfr. Part No.:
- CRS2512-JW-4R7ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 4.7Ω | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Reel | |
| Tolerance | 5 % | |
| Voltage | 30V | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Series | CRS | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Length | 3.5mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 4.7Ω | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Reel | ||
Tolerance 5 % | ||
Voltage 30V | ||
Power Rating 2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Series CRS | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Length 3.5mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
The Bourns High Power Anti-Surge Chip Resistor is designed to withstand surge conditions and operates within a temperature range of -55°C to +155°C. It is Ideal for use in Pulse Power Applications, High Voltage Applications, Consumer Electronics, Telecommunications, and Power Supplies.
Wide resistance range
RoHS compliant
Related links
- Bourns CRS 4.7 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 1 W - CRS2010-JW-4R7ELF
- Bourns CRM 4.7 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-4R7ELF
- Bourns CRS 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FX-1004ELF
- Bourns CRS 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FX-1001ELF
- Bourns CRS 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FW-1R00ELF
- Bourns CRS 3.3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FW-3R30ELF
- Bourns CRM2512 3.3 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - CRM2512-JW-3R3ELF
- Bourns PWR4318 100 mΩ, 4318 Wirewound Surface Mount Resistor ±5 % Surface 2 W - PWR4318WR100JE
