Bourns CRM2512 3.3 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - CRM2512-JW-3R3ELF
- RS Stock No.:
- 630-174
- Mfr. Part No.:
- CRM2512-JW-3R3ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP344.00
(exc. VAT)
PHP385.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7,820 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP17.20 | PHP344.00 |
| 200 - 980 | PHP13.922 | PHP278.44 |
| 1000 - 1980 | PHP10.643 | PHP212.86 |
| 2000 + | PHP9.483 | PHP189.66 |
*price indicative
- RS Stock No.:
- 630-174
- Mfr. Part No.:
- CRM2512-JW-3R3ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 3.3Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Reel | |
| Tolerance | 5 % | |
| Voltage | 30V | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM2512 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 3.3Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Reel | ||
Tolerance 5 % | ||
Voltage 30V | ||
Power Rating 2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CRM2512 | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Termination Style Lead Free Terminations (Tinned) | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Power Resistor is rated at 2 Watts and comes in a standard 2512 chip format. It offers a very wide resistance range, making it suitable for various power supply circuit applications, including Current Sensing and Current Limiting. Applications include Current Sensing, Power Supplies, Stepper Motor Drives, and use as a Snubber Resistor for Flyback Power Supplies.
Low resistance Value available
RoHS compliant
Related links
- Bourns CRM2512 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-101ELF
- Bourns CRM 4.7 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-4R7ELF
- Bourns CRM 200 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-201ELF
- Bourns CRM 100 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-104ELF
- Bourns CRM 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-100ELF
- Bourns CRM 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-1R0ELF
- Bourns CRM 2.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-2R2ELF
- Bourns CRM 22 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512-JW-220ELF
