TE Connectivity Holsworthy RT73 511 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.2 W -
- RS Stock No.:
- 619-566
- Mfr. Part No.:
- RT73F1J511KBTD
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP24,195.00
(exc. VAT)
PHP27,100.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP4.839 | PHP24,195.00 |
*price indicative
- RS Stock No.:
- 619-566
- Mfr. Part No.:
- RT73F1J511KBTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 511kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.2W | |
| Voltage | 100 V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | Holsworthy RT73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Length | 3.2mm | |
| Width | 1.6 mm | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 511kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film Precision | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.2W | ||
Voltage 100 V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series Holsworthy RT73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Length 3.2mm | ||
Width 1.6 mm | ||
Standards/Approvals AEC-Q200 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0603 package. It offers a resistance value of 511K Ω with a tolerance of 0.1 percent and belongs to the resistance class 1kΩ to 1MΩ. With a power rating of 0.2 W, it supports a maximum operating voltage of 100 V. It includes 1 resistor with solder terminations and 2 terminations and is designed for surface mounting. Its dimensions include a product length of 1.6 mm, width of 0.8 mm, and height of 0.45 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 511 Ω, 0603 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.2 W - RT73F1J511RBTD
- TE Connectivity Holsworthy RT73 150 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.2 W -
- TE Connectivity Holsworthy RT73 200 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.2 W -
- TE Connectivity Holsworthy RT73 82.5 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.2 W -
- TE Connectivity Holsworthy RT73 549 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.2 W -
- TE Connectivity Holsworthy RT73 51.1 Ω, 0603 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.2 W -
- TE Connectivity Holsworthy RT73 18.2 Ω, 0603 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.2 W -
- TE Connectivity Holsworthy RT73 51.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.2 W -
