TE Connectivity Holsworthy RT73 5.11 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A5K11BTD
- RS Stock No.:
- 619-477
- Mfr. Part No.:
- RT73F2A5K11BTD
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP99,540.00
(exc. VAT)
PHP111,485.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP19.908 | PHP99,540.00 |
*price indicative
- RS Stock No.:
- 619-477
- Mfr. Part No.:
- RT73F2A5K11BTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.11kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 5.11kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor with 5.11K ohm resistance in 0805 package thick film construction. Suited for 1k ohm to 1M ohm range with 150 V and 0.25 W rating. Features 0.1 percent tolerance and two solder terminations. Dimensions 2 mm by 1.25 mm by 0.5 mm with 3-year shelf life.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 976 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A976RBTD
- TE Connectivity Holsworthy RT73 499 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A499RBTD
- TE Connectivity Holsworthy RT73 715 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A715RBTD
- TE Connectivity Holsworthy RT73 110 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A110RBTD
- TE Connectivity Holsworthy RT73 715 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A715KBTD
- TE Connectivity Holsworthy RT73 15 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A15RBTD
- TE Connectivity Holsworthy RT73 71.5 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A71K5BTD
- TE Connectivity Holsworthy RT73 10 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A10RBTD
