TE Connectivity Holsworthy RT73 49.9 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J49R9BTD
- RS Stock No.:
- 619-461
- Mfr. Part No.:
- RT73F1J49R9BTD
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP41,605.00
(exc. VAT)
PHP46,600.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP8.321 | PHP41,605.00 |
*price indicative
- RS Stock No.:
- 619-461
- Mfr. Part No.:
- RT73F1J49R9BTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 49.9Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Height | 450μm | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 49.9Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape | ||
Voltage 200V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Height 450μm | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q200 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0603 package. It offers a resistance value of 49.9 ohm with a tolerance of 0.1 percent and belongs to the resistance class up to 1k ohm. With a power rating of 0.2 W, it supports a maximum operating voltage of 100 V. It includes one resistor with solder terminations and two terminations, and is designed for surface mounting. Its dimensions include a product length of 1.6 mm, width of 0.8 mm, and height of 0.45 mm
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 49.9 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J49K9BTD
- TE Connectivity Holsworthy RT73 121 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J121RBTD
- TE Connectivity Holsworthy RT73 10 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J10RBTD
- TE Connectivity Holsworthy RT73 549 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J549KBTD
- TE Connectivity Holsworthy RT73 75 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J75KBTD
- TE Connectivity Holsworthy RT73 10 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J10KBTD
- TE Connectivity Holsworthy RT73 5.11 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J5K11BTD
- TE Connectivity Holsworthy RT73 110 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J110RBTD
