Vishay D/CRCW-P 220 Ω, 2010 Thick Film Surface Mount Fixed Resistor 5 % Surface 1 W - CRCW2010220RJNEFHP

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP25.66

(exc. VAT)

PHP28.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP25.66-
25 - 99PHP24.893%
100 +PHP24.155%

*price indicative

RS Stock No.:
607-578
Mfr. Part No.:
CRCW2010220RJNEFHP
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

220Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

2010

Tolerance

5 %

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

± 50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

D/CRCW-P

Maximum Operating Temperature

155°C

Standards/Approvals

2000/53/EC, 2011/65/EU, 2012/19/EU, EIA/IS-703, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, JIS-C-5201-1, REACH, RoHS, WEEE

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy