TE Connectivity NEOHM SMA-Q 10.5 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10R5
- RS Stock No.:
- 590-576
- Mfr. Part No.:
- SMA-Q0204BTCX10R5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP62,907.00
(exc. VAT)
PHP70,455.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP20.969 | PHP62,907.00 |
*price indicative
- RS Stock No.:
- 590-576
- Mfr. Part No.:
- SMA-Q0204BTCX10R5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10.5Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10.5Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor stands out with its AEC-Q200 qualification, making it ideal for demanding automotive and industrial applications. It introduces an unparalleled SMD-enabled structure that ensures robust performance alongside tight tolerances. Designed for reliability, it features low temperature coefficients (TCR) that maintain stability across various operating environments. Its innovative coating provides superior protection against humidity and other environmental factors, ensuring longevity. With power ratings up to 0.4W, this resistor caters to a wide variety of circuits while sustaining high operational voltages, proving indispensable for professional engineers and hobbyists alike seeking durability and precision.
Engineered with advanced thin film technology for precision performance
Designed to enhance stability in automotive and industrial applications
Lead free and compliant with RoHS regulations for environmentally conscious projects
Offers convenient SMD configuration for ease of integration into modern PCB designs
Features superior moisture sensitivity, rated at MSL1 for reliable long term storage
Includes a robust resistor layer that contributes to overall durability and reliability
Manufactured for high resistance tolerance, ensuring accurate signal processing
Tested for exceptional temperature resistance across a wide operational range
Related links
- TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K5
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
- TE Connectivity NEOHM SMA-Q 102 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX102K
- TE Connectivity NEOHM SMA-Q 10 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX22K1
