TE Connectivity NEOHM SMA-Q 10 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10R

Subtotal (1 reel of 3000 units)*

PHP62,907.00

(exc. VAT)

PHP70,455.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP20.969PHP62,907.00

*price indicative

RS Stock No.:
590-573
Mfr. Part No.:
SMA-Q0204BTCX10R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

RoHS

Width

1.4mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor designed to meet the rigorous demands of automotive and industrial applications. This innovative component features an SMD-enabled structure and epitomises reliability with AEC-Q200 qualification, ensuring it withstands environmental extremes while maintaining exceptional performance. The improved coating provides enhanced protection against humidity, and its lead-free, RoHS-compliant nature makes it an eco-friendly choice. With a robust power rating of up to 0.4W, this resistor is engineered for optimum stability, delivering low temperature coefficient and tight tolerance specifications suitable for high-performance electronic circuits.

Engineered for superior overall stability in various applications

Designed for excellent moisture resistance and durability

Adheres to AEC Q200 standards for automotive reliability

Thin film technology contributes to precision and accuracy

Compatible with surface mount technology for ease of integration

Offers a low temperature coefficient, ensuring stable performance across varied conditions

Ideal for use in demanding sectors including telecommunication and medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy