TE Connectivity NEOHM SMA-Q 562 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL562K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.054PHP30,162.00
15000 +PHP9.853PHP29,559.00

*price indicative

RS Stock No.:
590-566
Mfr. Part No.:
SMA-Q0102FTDL562K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

562kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Melf 0102

Length

2.2mm

Width

1.1mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a sophisticated solution for applications requiring high stability and precision. Designed for demanding environments, it features advanced thin film technology for tight tolerance and low temperature coefficient of resistance (TCR). With its AEC-Q200 qualification, It is engineered to meet stringent automotive standards, ensuring reliability and performance in automotive and industrial applications. It offers improved moisture protection, making it an ideal choice for environments prone to humidity. Additionally, it is RoHS compliant and environmentally friendly, emphasising responsible manufacturing without compromising quality.

AEC Q200 qualified for automotive reliability

Lead free construction for eco friendly compliance

Excellent stability throughout a wide temperature range

Low moisture sensitivity for enhanced performance

Thin film technology ensures precision and durability

Low TCR for consistent resistance across temperatures

Ideal for automotive, industrial, and medical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy