TE Connectivity NEOHM SMA-Q 499 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL499K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.054PHP30,162.00
15000 +PHP9.853PHP29,559.00

*price indicative

RS Stock No.:
590-564
Mfr. Part No.:
SMA-Q0102FTDL499K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

499kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

2.2mm

Termination Style

Melf 0102

Width

1.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistors, designed for demanding applications where reliability is essential. With its robust SMD-enabled structure, this resistor stands out due to its excellent tolerance and thermal characteristics. Engineered to meet AEC-Q200 standards, it ensures superior environmental resilience, making it a top choice for automotive and industrial applications. The unique coating provides exceptional moisture protection, while a range of resistance values caters to diverse engineering needs. Its lead-free and RoHS-compliant design adds an extra layer of confidence for environmentally-conscious projects. Whether for telecommunications, medical equipment, or measurement and testing devices.

Utilises advanced thin film technology for enhanced performance

AEC Q200 qualification assures reliability in automotive applications

Designed with a low temperature coefficient for stable operation

Moisture sensitivity level MSL1 ensures durability in humid environments

SMD compatibility simplifies integration into modern electronic designs

An improved coating ensures exceptional humidity resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy