TE Connectivity NEOHM SMA-Q 174 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL174K
- RS Stock No.:
- 590-551
- Mfr. Part No.:
- SMA-Q0102FTDL174K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save PHP3,015.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP30,162.00
(exc. VAT)
PHP33,780.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP10.054 | PHP30,162.00 | - |
| 15000 + | PHP9.853 | PHP29,559.00 | PHP3,015.00 |
*price indicative
- RS Stock No.:
- 590-551
- Mfr. Part No.:
- SMA-Q0102FTDL174K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 174kΩ | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.1mm | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 174kΩ | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.1mm | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a remarkable leap in reliability and efficiency within the SMD component space. Renowned for its AEC-Q200 qualification, It is tailor-made for applications where accuracy and stability are paramount. Featuring advanced thin film technology, the component delivers exceptional performance in varying environmental conditions. Built with an enhanced coating for superior moisture resistance, this resistor ensures longevity even in demanding settings. Its lead-free construction and compliance with RoHS standards highlight the brand's commitment to sustainability while providing an array of resistance values to cater to diverse projects. With high power ratings and tight tolerances, this resistor is perfect for automotive, industrial, and telecommunications applications.
AEC Q200 qualified for enhanced reliability in automotive applications
Thin film technology provides superior temperature stability
Lead free construction aligns with modern environmental standards
Resistant to humidity for improved durability
Designed for performance in a wide temperature range
Related links
- TE Connectivity NEOHM SMA-Q 174 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL174R
- TE Connectivity NEOHM SMA-Q 174 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL174R
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 2.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL2K74
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL866K
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL11R5
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
