TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL215R
- RS Stock No.:
- 590-530
- Mfr. Part No.:
- SMA-Q0102FTDL215R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP30,162.00
(exc. VAT)
PHP33,780.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP10.054 | PHP30,162.00 | - |
| 15000 + | PHP9.853 | PHP29,559.00 | 1% |
*price indicative
- RS Stock No.:
- 590-530
- Mfr. Part No.:
- SMA-Q0102FTDL215R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 215Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.1mm | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 215Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.1mm | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for demanding applications across the automotive, industrial, and medical sectors. With an advanced SMD structure and superior humidity protection, it guarantees high reliability and stability in performance. The resistor's exceptional characteristics include an extremely low temperature coefficient and tight tolerances, making it perfect for high-accuracy circuit designs. Offered in a compact form, it aligns seamlessly with modern PCB layouts, ensuring operational efficiency and integration ease. This durable resistor meets AEC-Q200 standards, making it suitable for environments where component integrity is crucial for operational success. Lead-free and RoHS compliant, it reflects a commitment to environmentally responsible manufacturing, appealing to today's conscious market.
Combines advanced thin film technology for enhanced performance
AEC Q200 qualified, assuring compliance with automotive reliability standards
Optimised for SMD applications for straightforward integration into devices
Exhibits minimal temperature drift, ensuring precise resistance values
Supports high power ratings suitable for various applications
Stability in temperature ranges enhances reliability in automotive environments
Moisture sensitivity level of MSL1 ensures safe handling and storage
Lead free construction aligns with sustainable manufacturing practices
Related links
- TE Connectivity NEOHM SMA-Q 215 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL215K
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL11R5
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 5.62 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL5R62
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412K
