TE Connectivity NEOHM SMA-Q 140 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT140K
- RS Stock No.:
- 590-421
- Mfr. Part No.:
- SMA-Q0207BTCT140K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP99,656.00
(exc. VAT)
PHP111,614.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP49.828 | PHP99,656.00 |
*price indicative
- RS Stock No.:
- 590-421
- Mfr. Part No.:
- SMA-Q0207BTCT140K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 140kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 140kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor introduces superior performance, particularly aimed at automotive and industrial applications. Engineered for exceptional reliability, the resistor showcases an SMD-enabled structure, ensuring robust performance even under demanding conditions. It meets AEC-Q200 qualifications, signifying its readiness for automotive standards. With features such as a low temperature coefficient and an enhanced moisture-resistant coating, this resistor provides optimal thermal stability and environmental resilience. Designed to deliver precision with tight tolerances, it's suitable for a range of applications, including telecommunications and medical equipment, making it a highly versatile choice for engineers seeking performance and durability in their designs.
Offers excellent overall stability due to high quality thin film technology
Ideal for use in high demand automotive and industrial sectors
SMD enabled design provides ease of integration in various layouts
Low temperature coefficient ensures minimal resistance drift over temperature changes
Compliant with lead free and RoHS directives for environmentally friendly use
Widely compatible across applications like telecommunications and measuring instruments
Moisture sensitivity level MSL1 guarantees reliability in humid environments
Related links
- TE Connectivity NEOHM SMA-Q 140 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT140R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150R
- TE Connectivity NEOHM SMA-Q 976 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976R
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K5
