TE Connectivity NEOHM SMA-Q 110 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX110R
- RS Stock No.:
- 590-282
- Mfr. Part No.:
- SMA-Q0204BTCX110R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP66,726.00
(exc. VAT)
PHP74,733.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP22.242 | PHP66,726.00 |
*price indicative
- RS Stock No.:
- 590-282
- Mfr. Part No.:
- SMA-Q0204BTCX110R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 110Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Width | 3mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 110Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Width 3mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered to meet stringent AEC-Q200 standards, making it an ideal choice for automotive and industrial applications. Designed with a surface mount device (SMD) enabled structure, it boasts exceptional stability and reliability in demanding environments. With a focus on low-temperature coefficient of resistance (TCR) and tight tolerances, this component ensures accurate performance across a variety of applications. Available in multiple sizes and power ratings, it features an enhanced moisture-resistant coating, ensuring optimal performance even in humid conditions. Measuring just 3.50mm in length for this specific type, it effectively combines compactness with robust power handling capabilities, making it suitable for modern circuit designs.
AEC Q200 qualified for reliability in automotive applications
Low TCR provides superior precision in sensitive circuits
Enhanced coating improves resistance to humidity and moisture
SMD design simplifies integration into modern electronic assemblies
Wide resistance range accommodates various circuit requirements
High power ratings support demanding operational needs
Designed for exceptional overall stability under varied conditions
Lead free and RoHS compliant for environmentally friendly applications
Related links
- TE Connectivity NEOHM SMA-Q 110 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX110K
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
- TE Connectivity NEOHM SMA-Q 102 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX102K
- TE Connectivity NEOHM SMA-Q 10 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX22K1
