TE Connectivity NEOHM SMA-Q 100 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL100K

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP10.054PHP30,162.00-
15000 +PHP9.853PHP29,559.001%

*price indicative

RS Stock No.:
590-270
Mfr. Part No.:
SMA-Q0102FTDL100K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

1.1mm

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94

Length

2.2mm

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistors, engineered specifically for high-demand applications. With a robust SMD-enabled structure, this resistor brings together exceptional stability, minuscule tolerance levels, and a low temperature coefficient, making it a prime choice for automotive, industrial, and telecommunication applications. This series of resistors not only meets AEC-Q200 qualifications but also features an advanced coating that enhances moisture protection, ensuring reliability in the most challenging environments. Its lead-free and RoHS compliant design reflects a commitment to sustainability without compromising performance. It is catering to diverse engineering needs while ensuring ease of integration into modern circuitry.

AEC Q200 qualification guarantees compliance with automotive standards

SMD enabled design facilitates straightforward installation and increases assembly efficiency

Advanced coating technology offers superior moisture protection

Low temperature coefficient enhances operational reliability across temperature variations

Robust construction ensures durability in challenging industrial conditions

Highly stable performance supports demanding applications where reliability is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy