TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL97K6

Get a bulk buy discount

Add 15000 more to save PHP3,015.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP10.054PHP30,162.00-
15000 +PHP9.853PHP29,559.00PHP3,015.00

*price indicative

RS Stock No.:
590-269
Mfr. Part No.:
SMA-Q0102FTDL97K6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

97.6kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.1mm

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 V-0/V-1

Length

2.2mm

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents cutting-edge technology designed for high reliability in automotive and industrial applications. With its AEC-Q200 qualification, It ensures compliance with the most rigorous standards for quality and performance. Engineered to provide exceptional stability and low temperature coefficient of resistance (TCR), the component supports a wide resistance range and power ratings while maintaining a lead-free and RoHS-compliant profile. Its SMD-enabled structure offers enhanced design flexibility and is suitable for a variety of applications including telecommunications, medical equipment, and testing devices. With a robust construction, this resistor guarantees improved moisture protection and superior durability, making it an ideal choice for demanding environments.

Utilises thin film technology to achieve precise resistance values

Ensures excellent overall stability for critical applications

Designed with moisture sensitivity level MSL1 for reliable performance

Complies with stringent AEC Q200 automotive standards for safety

Features an improved coating for enhanced humidity resistance

Provides high power ratings for versatile operational capacities

Supports easy integration into SMD designs for efficient manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy