TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K82

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.054PHP30,162.00
15000 +PHP9.853PHP29,559.00

*price indicative

RS Stock No.:
590-251
Mfr. Part No.:
SMA-Q0102FTDL1K82
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

1.82kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.3W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, RoHS, UL-94 V-0 or V-1 IEC 60115-1

Length

2.2mm

Termination Style

Melf 0102

Width

1.1mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered for exceptional performance in demanding applications. This component combines advanced thin film technology with strict AEC-Q200 qualifications, ensuring reliability in automotive and industrial environments. Designed with a robust coating to enhance protection against moisture, it guarantees enhanced stability and endurance. This lead-free and RoHS-compliant resistor is available in various resistance values and sizes, making it ideal for a wide range of electronic applications, from automotive to medical equipment. Its outstanding characteristics, including tight tolerances and low temperature coefficients, make it an excellent choice for precision measurements and testing.

AEC Q200 qualified for automotive reliability

Lead free and RoHS compliant for environmental safety

Optimised coating provides improved humidity resistance

Support for surface mount technology enhances design flexibility

Low temperature coefficient ensures consistent performance over a wide temperature range

Designed for high power rating applications up to 1 Watt

Excellent stability is critical for telecommunication uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy