TE Connectivity NEOHM SMA-Q 1.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R5

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP32,481.00

(exc. VAT)

PHP36,378.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.827PHP32,481.00
15000 +PHP10.611PHP31,833.00

*price indicative

RS Stock No.:
590-226
Mfr. Part No.:
SMA-Q0102FTDL1R5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

1.5Ω

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

2.9mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1

Length

2.2mm

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Advanced metal film precision MELF resistor sets a new standard in reliability and performance, designed for applications demanding high precision and stability. With AEC-Q200 qualification, it assures automotive-grade quality with enhanced protection against humidity thanks to its improved coating. The resistor is lead-free and conforms to RoHS directives, making it an eco-friendly choice. Ideal for a range of industries, including automotive and telecommunications, this resistor supports robust designs with its tight tolerance and low temperature coefficient. It supports multiple power ratings and offers exceptional stability over varying environmental conditions, making it an essential component for any reliable electronic application.

AEC Q200 compliant for automotive grade applications

Lead free and RoHS compliant for eco friendly production

Enhanced protection from humidity ensures long term reliability

Suited for high performance applications in various industries

Low temperature coefficient contributes to superior stability

Offers high power ratings up to 1W for diverse operational needs

Designed for surface mount technology for efficient integration

Utilises thin film technology for precise performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy