TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K5
- RS Stock No.:
- 590-217
- Mfr. Part No.:
- SMA-Q0102BTCL10K5
- Manufacturer:
- TE Connectivity
Subtotal (3000 units, on reels of 3000)*
PHP255,384.00
(exc. VAT)
PHP286,029.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 25, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP85.128 | PHP255,384.00 |
*price indicative
- RS Stock No.:
- 590-217
- Mfr. Part No.:
- SMA-Q0102BTCL10K5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10.5kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Width | 3mm | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JESD22 Method JA-104, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10.5kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Width 3mm | ||
Termination Style Melf 0102 | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JESD22 Method JA-104, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 274 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL274R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 140 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL140R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
