TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL9K76
- RS Stock No.:
- 590-213
- Mfr. Part No.:
- SMA-Q0102BTCL9K76
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP255,384.00
(exc. VAT)
PHP286,029.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP85.128 | PHP255,384.00 |
*price indicative
- RS Stock No.:
- 590-213
- Mfr. Part No.:
- SMA-Q0102BTCL9K76
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 9.76kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.1mm | |
| Standards/Approvals | IEC 60115-1, RoHS, UL-94 V-0 or V-1 | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 9.76kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.1mm | ||
Standards/Approvals IEC 60115-1, RoHS, UL-94 V-0 or V-1 | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor embodies the latest advancements in electrical component technology, providing unparalleled accuracy for a range of applications. Designed for robustness, it features a surface mount configuration that facilitates easy integration into various circuit designs. A crucial component for automotive, telecommunication, and medical equipment, this resistor ensures compliance with AEC-Q200 standards, thereby offering reliability and exceptional performance. It also boasts an advanced coating that enhances moisture resistance, ensuring operational integrity under challenging environmental conditions. Its tight tolerance and minimal temperature coefficient make it an ideal choice for precision measurement and testing applications, ultimately contributing to enhanced overall system performance.
Robust construction enhances durability and longevity
AEC Q200 qualified for automotive reliability
Moisture resistant coating ensures performance in humid environments
Surface mount design allows for efficient circuit integration
Low temperature coefficient guarantees stability in varied conditions
Tight tolerance provides accuracy required for critical applications
Lead free and RoHS compliant for eco friendly usage
Related links
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
- TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL110R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL187R
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL102R
