TE Connectivity NEOHM SMA-Q 154 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL154R
- RS Stock No.:
- 590-210
- Mfr. Part No.:
- SMA-Q0102BTCL154R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP255,384.00
(exc. VAT)
PHP286,029.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP85.128 | PHP255,384.00 |
*price indicative
- RS Stock No.:
- 590-210
- Mfr. Part No.:
- SMA-Q0102BTCL154R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 154Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 154Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Revolutionary metal film precision MELF resistor is designed for high reliability in demanding applications. It showcases a superior SMD-enabled structure that enhances performance while ensuring excellent stability across various environmental conditions. With significant improvements in coating technology, it provides enhanced protection against humidity, making it ideal for automotive, industrial, and medical equipment. Its lead-free and RoHS compliance underscore its alignment with modern sustainability standards while delivering tight tolerance and low temperature coefficient performance. When precision is paramount, the SMA-Q line stands out as the definitive choice for engineers and designers seeking both functionality and longevity.
AEC Q200 qualified for automotive reliability
Exceptional moisture sensitivity ensures robust performance
Thin film technology for increased accuracy and reduced noise
Enhanced coating for superior humidity protection
SMD design for efficient manufacturing and assembly
Low temperature coefficient guarantees stable operation across temperatures
High power rating supports demanding operational requirements
Versatile applications in automotive, industrial, and telecommunication sectors
Related links
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
