TE Connectivity NEOHM SMA-Q 2.74 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT2R74

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP31,168.00

(exc. VAT)

PHP34,908.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000PHP15.584PHP31,168.00-
10000 +PHP15.273PHP30,546.001%

*price indicative

RS Stock No.:
590-139
Mfr. Part No.:
SMA-Q0207FTDT2R74
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.74Ω

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

5.9mm

Termination Style

Melf 0207

Standards/Approvals

AEC-Q200, RoHS

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistors is designed to meet the stringent standards of automotive applications. This component boasts a unique SMD-enabled structure that not only enhances robustness but also ensures excellent performance in challenging environments. With AEC-Q200 qualification, this resistor excels in reliability and stability, demonstrating remarkable resistance retention under various conditions. Its lead-free and RoHS compliant characteristics position it as an environmentally conscious choice. It features an impressive high power rating, making it suitable for diverse applications ranging from automotive to telecommunication, while its exceptional low TCR ensures precision in critical measurements.

AEC Q200 qualified design ensures high reliability in automotive applications

Thin film technology enhances stability and performance

Lead free and RoHS compliant for eco friendly utilisation

High power rating improves versatility across applications

Moisture sensitivity level MSL1 protects against environmental factors

Excellent resistance tolerance for accurate measurements

Optimised for surface mount technology for ease of integration

Provides exceptional thermal performance in demanding conditions

Effective protection from humidity thanks to advanced coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy