TE Connectivity NEOHM SMA-Q 1 mΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1M0
- RS Stock No.:
- 590-132
- Mfr. Part No.:
- SMA-Q0207BTCT1M0
- Manufacturer:
- TE Connectivity
Subtotal (2000 units, on reels of 2000)*
PHP99,656.00
(exc. VAT)
PHP111,614.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP49.828 | PHP99,656.00 |
*price indicative
- RS Stock No.:
- 590-132
- Mfr. Part No.:
- SMA-Q0207BTCT1M0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered to meet stringent industry standards, ensuring optimal performance across various applications. With its enhanced coating, the SMA-Q type offers superior moisture protection while maintaining a compact size ideal for surface mount designs. Designed for both reliability and precision, this resistor boasts low temperature coefficients and exceptional stability, making it suitable for automotive, medical, and industrial applications. The lead-free and RoHS-compliant construction further ensures that it meets modern environmental standards, proving its value to both manufacturers and end-users. Whether for high-power ratings or tight tolerance requirements, this resistor stands ready to deliver performance that can be relied upon in critical circuit designs.
AEC Q200 qualified for automotive applications
Optimised for surface mount technology with a compact structure
Low temperature coefficient ensures high accuracy over a range of temperatures
High power ratings allow for versatility in circuit designs
Lead free and RoHS compliant for environment friendly options
Enhanced coating provides improved humidity resistance
Offers excellent overall stability under varying conditions
Related links
- TE Connectivity NEOHM SMA-Q 1 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K0
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT12R7
- TE Connectivity NEOHM SMA-Q 162 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT162R
- TE Connectivity NEOHM SMA-Q 221 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221R
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976K
- TE Connectivity NEOHM SMA-Q 110 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT110R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
